
3314G-1-201E | |
|---|---|
DigiKey Part Number | 3314G-201ETR-ND - Tape & Reel (TR) 3314G-201ECT-ND - Cut Tape (CT) 3314G-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-1-201E |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-1-201E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314G-2-201E | Bourns Inc. | 474 | 118-3314G-2-201ECT-ND | RM6.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM5.17700 | RM51.77 |
| 25 | RM4.81000 | RM120.25 |
| 50 | RM4.55000 | RM227.50 |
| 100 | RM4.30170 | RM430.17 |
| 250 | RM3.99312 | RM998.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.77342 | RM1,886.71 |
| 1,000 | RM3.56519 | RM3,565.19 |
| 1,500 | RM3.44845 | RM5,172.67 |
| 2,500 | RM3.30660 | RM8,266.50 |
| 3,500 | RM3.21628 | RM11,256.98 |
| 5,000 | RM3.12314 | RM15,615.70 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |


