3314J-3-202E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 54,216
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM3.53912
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM3.53912
Datasheet
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-3-202E

DigiKey Part Number
118-3314J-3-202ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314J-3-202E
Description
TRIMMER 2K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.22376RM2,111.88
Manufacturers Standard Package
Unit Price without VAT:RM4.22376
Unit Price with VAT:RM4.64614