
3314R-1-202E | |
|---|---|
DigiKey Part Number | 3314R-1-202ETR-ND - Tape & Reel (TR) 3314R-1-202ECT-ND - Cut Tape (CT) 3314R-1-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314R-1-202E |
Description | TRIMMER 2K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM6.45400 | RM64.54 |
| 25 | RM5.99840 | RM149.96 |
| 50 | RM5.67200 | RM283.60 |
| 100 | RM5.36270 | RM536.27 |
| 250 | RM4.97748 | RM1,244.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.70326 | RM2,351.63 |
| 1,000 | RM4.44337 | RM4,443.37 |
| 1,500 | RM4.29781 | RM6,446.72 |
| 2,500 | RM4.12089 | RM10,302.23 |
| 3,500 | RM4.00825 | RM14,028.88 |
| 5,000 | RM3.89212 | RM19,460.60 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |

