Similar
Similar
Similar
Similar
Similar
Similar

3314R-1-204E | |
|---|---|
DigiKey Part Number | 3314R-1-204ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314R-1-204E |
Description | TRIMMER 200K OHM 0.25W GW BOT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-204E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.22642 | RM2,613.21 |
| Unit Price without VAT: | RM5.22642 |
|---|---|
| Unit Price with VAT: | RM5.74906 |




