
3314Z-GA4-103E | |
|---|---|
DigiKey Part Number | 118-3314Z-GA4-103ETR-ND - Tape & Reel (TR) 118-3314Z-GA4-103ECT-ND - Cut Tape (CT) 118-3314Z-GA4-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-GA4-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-GA4-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM7.12700 | RM71.27 |
| 25 | RM6.62240 | RM165.56 |
| 50 | RM6.26220 | RM313.11 |
| 100 | RM5.92020 | RM592.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.59560 | RM1,119.12 |
| 400 | RM5.28758 | RM2,115.03 |
| 600 | RM5.11485 | RM3,068.91 |
| 1,000 | RM4.90487 | RM4,904.87 |
| 1,400 | RM4.77109 | RM6,679.53 |
| 2,000 | RM4.63309 | RM9,266.18 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

