
3329H-1-473LF | |
|---|---|
DigiKey Part Number | 3329H-1-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-473LF |
Description | TRIMMER 47K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM9.31400 | RM93.14 |
| 25 | RM8.65400 | RM216.35 |
| 50 | RM8.18260 | RM409.13 |
| 100 | RM7.73460 | RM773.46 |
| 300 | RM7.07123 | RM2,121.37 |
| 500 | RM6.78138 | RM3,390.69 |
| 1,000 | RM6.40616 | RM6,406.16 |
| 5,000 | RM5.61056 | RM28,052.80 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

