3329H-99-103LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1
Unit Price: RM14.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 528
Unit Price: RM11.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 144
Unit Price: RM14.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM11.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 552
Unit Price: RM10.52000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM9.80122
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM7.08920
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM8.30670
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: RM4.92240
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 2,442
Unit Price: RM5.99000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: RM8.83598
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 1,583
Unit Price: RM5.99000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 41
Unit Price: RM6.42000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: RM6.39964
Datasheet
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329H-99-103LF

DigiKey Part Number
3329H-99-103LF-ND
Manufacturer
Manufacturer Product Number
3329H-99-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
500RM10.11966RM5,059.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM10.11966
Unit Price with VAT:RM11.13163