
3329P-1-503LF | |
|---|---|
DigiKey Part Number | 3329P-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-1-503LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM9.31400 | RM93.14 |
| 25 | RM8.65400 | RM216.35 |
| 50 | RM8.18260 | RM409.13 |
| 100 | RM7.73460 | RM773.46 |
| 250 | RM7.17740 | RM1,794.35 |
| 500 | RM6.78138 | RM3,390.69 |
| 1,000 | RM6.40616 | RM6,406.16 |
| 5,000 | RM5.61056 | RM28,052.80 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

