
3329X-1-105LF | |
|---|---|
DigiKey Part Number | 3329X-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329X-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329X-1-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.81000 | RM14.81 |
| 10 | RM12.32400 | RM123.24 |
| 25 | RM11.44800 | RM286.20 |
| 50 | RM10.82240 | RM541.12 |
| 100 | RM10.22940 | RM1,022.94 |
| 300 | RM9.35067 | RM2,805.20 |
| 500 | RM8.96688 | RM4,483.44 |
| 1,000 | RM8.47013 | RM8,470.13 |
| 5,000 | RM7.41756 | RM37,087.80 |
| Unit Price without VAT: | RM14.81000 |
|---|---|
| Unit Price with VAT: | RM16.29100 |

