Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3339P-1-105LF | |
|---|---|
DigiKey Part Number | 3339P-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.90000 | RM19.90 |
| 10 | RM16.56000 | RM165.60 |
| 25 | RM15.38000 | RM384.50 |
| 50 | RM14.53940 | RM726.97 |
| 100 | RM13.74040 | RM1,374.04 |
| 250 | RM12.74780 | RM3,186.95 |
| 500 | RM12.04238 | RM6,021.19 |
| 1,000 | RM11.37462 | RM11,374.62 |
| Unit Price without VAT: | RM19.90000 |
|---|---|
| Unit Price with VAT: | RM21.89000 |





