1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-102GLF

DigiKey Part Number
3361P-102GLFTR-ND - Tape & Reel (TR)
3361P-102GLFCT-ND - Cut Tape (CT)
3361P-102GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361P-1-102GLF
Description
TRIMMER 1KOHM 0.5W GULL WING TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-102GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,665
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM3.60100RM36.01
25RM3.34600RM83.65
50RM3.16540RM158.27
100RM2.99400RM299.40
250RM2.77960RM694.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.54140RM1,906.05
1,500RM2.40117RM3,601.76
2,250RM2.32257RM5,225.78
3,750RM2.22706RM8,351.47
5,250RM2.16620RM11,372.55
7,500RM2.10348RM15,776.10
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900