
3361P-1-203GLF | |
|---|---|
DigiKey Part Number | 3361P-203GLFTR-ND - Tape & Reel (TR) 3361P-203GLFCT-ND - Cut Tape (CT) 3361P-203GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-203GLF |
Description | TRIMMER 20K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-203GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.60100 | RM36.01 |
| 25 | RM3.34600 | RM83.65 |
| 50 | RM3.16540 | RM158.27 |
| 100 | RM2.99400 | RM299.40 |
| 250 | RM2.77960 | RM694.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.54140 | RM1,906.05 |
| 1,500 | RM2.40117 | RM3,601.76 |
| 2,250 | RM2.32257 | RM5,225.78 |
| 3,750 | RM2.22706 | RM8,351.47 |
| 5,250 | RM2.16620 | RM11,372.55 |
| 7,500 | RM2.10348 | RM15,776.10 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |




