
3386X-1-500LF | |
|---|---|
DigiKey Part Number | 3386X-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM5.06300 | RM50.63 |
| 25 | RM4.70600 | RM117.65 |
| 50 | RM4.45140 | RM222.57 |
| 100 | RM4.20870 | RM420.87 |
| 300 | RM3.84913 | RM1,154.74 |
| 500 | RM3.69186 | RM1,845.93 |
| 1,000 | RM3.48812 | RM3,488.12 |
| 5,000 | RM3.05569 | RM15,278.45 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

