
3548H-1AA-102B | |
|---|---|
DigiKey Part Number | 3548H-1AA-102B-ND |
Manufacturer | |
Manufacturer Product Number | 3548H-1AA-102B |
Description | POT 1K OHM 1.5W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Hybritron® 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 1800° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM223.40000 | RM223.40 |
| 10 | RM185.22300 | RM1,852.23 |
| 30 | RM169.25833 | RM5,077.75 |
| 50 | RM162.29260 | RM8,114.63 |
| 100 | RM153.28220 | RM15,328.22 |
| 250 | RM142.11912 | RM35,529.78 |
| Unit Price without VAT: | RM223.40000 |
|---|---|
| Unit Price with VAT: | RM245.74000 |














