
3549H-1AE-103B | |
|---|---|
DigiKey Part Number | 3549H-1AE-103B-ND |
Manufacturer | |
Manufacturer Product Number | 3549H-1AE-103B |
Description | POT 10K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Servo Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549H-1AE-103B Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Rotation 3600° |
Packaging Tray | Resistive Material Hybritron® |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.375" (9.53mm) |
Power (Watts) 2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 10.0 | Size - Body Round - 0.875" Dia (22.23mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM154.24860 | RM7,712.43 |
| Unit Price without VAT: | RM154.24860 |
|---|---|
| Unit Price with VAT: | RM169.67346 |















