
3590S-4-102L | |
|---|---|
DigiKey Part Number | 3590S-4-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3590S-4-102L |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3590S-4-102L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.61000 | RM88.61 |
| 10 | RM74.38900 | RM743.89 |
| 25 | RM69.33560 | RM1,733.39 |
| 50 | RM65.72720 | RM3,286.36 |
| 100 | RM62.29660 | RM6,229.66 |
| 250 | RM58.02428 | RM14,506.07 |
| 500 | RM54.98196 | RM27,490.98 |
| Unit Price without VAT: | RM88.61000 |
|---|---|
| Unit Price with VAT: | RM97.47100 |


















