



3590S-8-202L | |
|---|---|
DigiKey Part Number | 3590S-8-202L-ND |
Manufacturer | |
Manufacturer Product Number | 3590S-8-202L |
Description | POT 2K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3590S-8-202L Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.375 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.875" Dia (22.23mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.09000 | RM86.09 |
| 10 | RM71.46800 | RM714.68 |
| 30 | RM65.33567 | RM1,960.07 |
| 50 | RM62.65780 | RM3,132.89 |
| 100 | RM59.18980 | RM5,918.98 |
| 250 | RM54.88800 | RM13,722.00 |
| 500 | RM51.83772 | RM25,918.86 |
| Unit Price without VAT: | RM86.09000 |
|---|---|
| Unit Price with VAT: | RM94.69900 |














