
4116R-1-101 | |
|---|---|
DigiKey Part Number | 118-4116R-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-101 |
Description | RES ARRAY 8 RES 100 OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM8.95200 | RM89.52 |
| 25 | RM7.76320 | RM194.08 |
| 50 | RM7.01720 | RM350.86 |
| 100 | RM6.38360 | RM638.36 |
| 250 | RM5.68936 | RM1,422.34 |
| 500 | RM5.25510 | RM2,627.55 |
| 1,000 | RM4.88615 | RM4,886.15 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |


