
4116R-1-105LF | |
|---|---|
DigiKey Part Number | 4116R-1-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-105LF |
Description | RES ARRAY 8 RES 1M OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.86000 | RM11.86 |
| 10 | RM7.93500 | RM79.35 |
| 25 | RM6.87120 | RM171.78 |
| 50 | RM6.20400 | RM310.20 |
| 100 | RM5.63660 | RM563.66 |
| 250 | RM5.01516 | RM1,253.79 |
| 500 | RM4.62642 | RM2,313.21 |
| 1,000 | RM4.29618 | RM4,296.18 |
| 5,000 | RM3.70869 | RM18,543.45 |
| Unit Price without VAT: | RM11.86000 |
|---|---|
| Unit Price with VAT: | RM13.04600 |

