330 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-101-331LF

DigiKey Part Number
4306R-1-331LF-ND
Manufacturer
Manufacturer Product Number
4306R-101-331LF
Description
RES ARRAY 5 RES 330 OHM 6SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-101-331LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Bourns Inc.
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
330
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM18.12000RM18.12
10RM12.24900RM122.49
35RM10.16057RM355.62
70RM9.24214RM646.95
105RM8.77048RM920.90
280RM7.79825RM2,183.51
525RM7.28330RM3,823.73
1,015RM6.81919RM6,921.48
5,005RM5.95397RM29,799.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM18.12000
Unit Price with VAT:RM19.93200