
4308R-101-103 | |
|---|---|
DigiKey Part Number | 4308R-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-103 |
Description | RES ARRAY 7 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.60000 | RM18.60 |
| 10 | RM12.59600 | RM125.96 |
| 25 | RM10.96880 | RM274.22 |
| 50 | RM9.95000 | RM497.50 |
| 100 | RM9.08330 | RM908.33 |
| 250 | RM8.13404 | RM2,033.51 |
| 500 | RM7.54022 | RM3,770.11 |
| 1,000 | RM7.03586 | RM7,035.86 |
| 5,000 | RM6.13876 | RM30,693.80 |
| Unit Price without VAT: | RM18.60000 |
|---|---|
| Unit Price with VAT: | RM20.46000 |

