
4310R-101-223LF | |
|---|---|
DigiKey Part Number | 4310R-1-223LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-223LF |
Description | RES ARRAY 9 RES 22K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-223LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 22k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.21000 | RM20.21 |
| 20 | RM12.35200 | RM247.04 |
| 40 | RM11.19050 | RM447.62 |
| 60 | RM10.59333 | RM635.60 |
| 100 | RM9.91780 | RM991.78 |
| 260 | RM8.85273 | RM2,301.71 |
| 500 | RM8.25012 | RM4,125.06 |
| 1,000 | RM7.70499 | RM7,704.99 |
| 5,000 | RM6.74725 | RM33,736.25 |
| Unit Price without VAT: | RM20.21000 |
|---|---|
| Unit Price with VAT: | RM22.23100 |

