Similar

4608M-104-331/471L | |
|---|---|
DigiKey Part Number | 4608M-104-331/471L-ND |
Manufacturer | |
Manufacturer Product Number | 4608M-104-331/471L |
Description | RES NETWORK 12 RES MULT OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±2% 250mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608M-104-331/471L Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 8-SIP |
Resistance (Ohms) 330, 470 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Number of Resistors 12 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308M-104-331/471L | Bourns Inc. | 0 | 4308M-104-331/471L-ND | RM7.96924 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.11423 | RM11,142.30 |
| Unit Price without VAT: | RM1.11423 |
|---|---|
| Unit Price with VAT: | RM1.22565 |


