Similar
Parametric Equivalent

4608X-AP1-222LF | |
|---|---|
DigiKey Part Number | 4608X-AP1-222LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4608X-AP1-222LF |
Description | RES ARRAY 7 RES 2.2K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP1-222LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Bussed | Supplier Device Package 8-SIP |
Resistance (Ohms) 2.2k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 7 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-101-222LF | Bourns Inc. | 1,266 | 4308R-1-222LF-ND | RM17.49000 | Similar |
| 4608X-101-222LF | Bourns Inc. | 0 | 4608X-1-222LF-ND | RM1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.65411 | RM3,270.55 |
| Unit Price without VAT: | RM0.65411 |
|---|---|
| Unit Price with VAT: | RM0.71952 |



