
4608X-AP2-472LF | |
|---|---|
DigiKey Part Number | 118-4608X-AP2-472LFCT-ND - Cut Tape (CT) 118-4608X-AP2-472LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4608X-AP2-472LF |
Description | RES ARRAY 4 RES 4.7K OHM 8SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP2-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.82400 | RM18.24 |
| 25 | RM1.55560 | RM38.89 |
| 50 | RM1.38540 | RM69.27 |
| 100 | RM1.24070 | RM124.07 |
| 250 | RM1.08224 | RM270.56 |
| 500 | RM0.98304 | RM491.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.89864 | RM898.64 |
| 2,000 | RM0.82695 | RM1,653.90 |
| 3,000 | RM0.79011 | RM2,370.33 |
| 5,000 | RM0.74845 | RM3,742.25 |
| 7,000 | RM0.72362 | RM5,065.34 |
| 10,000 | RM0.69936 | RM6,993.60 |
| 12,000 | RM0.68773 | RM8,252.76 |
| 24,000 | RM0.64779 | RM15,546.96 |
| 25,000 | RM0.64564 | RM16,141.00 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |


