
4814P-1-331LF | |
|---|---|
DigiKey Part Number | 118-4814P-1-331LFTR-ND - Tape & Reel (TR) 118-4814P-1-331LFCT-ND - Cut Tape (CT) 118-4814P-1-331LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4814P-1-331LF |
Description | RES ARRAY 7 RES 330 OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-1-331LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 14-SOM | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.60000 | RM8.60 |
| 10 | RM5.70500 | RM57.05 |
| 25 | RM4.91640 | RM122.91 |
| 50 | RM4.42160 | RM221.08 |
| 100 | RM4.00160 | RM400.16 |
| 250 | RM3.54084 | RM885.21 |
| 500 | RM3.25266 | RM1,626.33 |
| 1,000 | RM3.00776 | RM3,007.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.79977 | RM5,599.54 |
| 4,000 | RM2.62308 | RM10,492.32 |
| 6,000 | RM2.53236 | RM15,194.16 |
| 10,000 | RM2.42974 | RM24,297.40 |
| 14,000 | RM2.37009 | RM33,181.26 |
| Unit Price without VAT: | RM8.60000 |
|---|---|
| Unit Price with VAT: | RM9.46000 |

