100 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-101LF

DigiKey Part Number
4816P-T01-101LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-101LF
Description
RES ARRAY 8 RES 100 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-101LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
100
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
8
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 706
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.97000RM8.97
10RM5.94500RM59.45
25RM5.12880RM128.22
50RM4.61680RM230.84
100RM4.18270RM418.27
250RM3.70652RM926.63
500RM3.40870RM1,704.35
1,000RM3.15562RM3,155.62
5,000RM2.70533RM13,526.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.97000
Unit Price with VAT:RM9.86700