Similar
Direct
Upgrade



4816P-T02-221LF | |
|---|---|
DigiKey Part Number | 4816P-T02-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-221LF |
Description | RES ARRAY 15 RES 220 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-221LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220 | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.23600 | RM52.36 |
| 25 | RM4.51040 | RM112.76 |
| 50 | RM4.05580 | RM202.79 |
| 100 | RM3.66930 | RM366.93 |
| 250 | RM3.24624 | RM811.56 |
| 500 | RM2.98132 | RM1,490.66 |
| 1,000 | RM2.75635 | RM2,756.35 |
| 5,000 | RM2.35598 | RM11,779.90 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |




