Image for 4901 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4901

DigiKey Part Number
4901JW-ND
Manufacturer
Manufacturer Product Number
4901
Description
ADJUSTABLE INDUCTOR 41NH TH
Customer Reference
Detailed Description
41 nH Adjustable Inductors 136 @ 80MHz Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Inductance
41 nH
Tolerance
-
Q @ Freq
136 @ 80MHz
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Height
0.562" (14.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.