23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ14A-Q

DigiKey Part Number
118-5.0SMDJ14A-QTR-ND - Tape & Reel (TR)
118-5.0SMDJ14A-QCT-ND - Cut Tape (CT)
118-5.0SMDJ14A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ14A-Q
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ14A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
216A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,776
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.33000RM7.33
10RM5.87100RM58.71
100RM4.21580RM421.58
500RM3.76758RM1,883.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.07813RM9,234.39
Manufacturers Standard Package
Unit Price without VAT:RM7.33000
Unit Price with VAT:RM8.06300