


5.0SMDJ150A-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ150A-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ150A-QCT-ND - Cut Tape (CT) 118-5.0SMDJ150A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ150A-Q |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.35000 | RM9.35 |
| 10 | RM6.86800 | RM68.68 |
| 100 | RM4.92980 | RM492.98 |
| 500 | RM4.51266 | RM2,256.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.68681 | RM11,060.43 |
| Unit Price without VAT: | RM9.35000 |
|---|---|
| Unit Price with VAT: | RM10.28500 |

