
51AAA-B24-A15L | |
|---|---|
DigiKey Part Number | 51AAA-B24-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 51AAA-B24-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 290° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.03000 | RM45.03 |
| 10 | RM37.42600 | RM374.26 |
| 45 | RM33.11444 | RM1,490.15 |
| 90 | RM31.28800 | RM2,815.92 |
| 135 | RM30.26415 | RM4,085.66 |
| 270 | RM28.58793 | RM7,718.74 |
| 540 | RM27.00133 | RM14,580.72 |
| 1,035 | RM25.59055 | RM26,486.22 |
| Unit Price without VAT: | RM45.03000 |
|---|---|
| Unit Price with VAT: | RM49.53300 |














