



51AAA-C24-B15L | |
|---|---|
DigiKey Part Number | 51AAA-C24-B15L-ND |
Manufacturer | |
Manufacturer Product Number | 51AAA-C24-B15L |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 51AAA-C24-B15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.41000 | RM46.41 |
| 10 | RM38.56900 | RM385.69 |
| 45 | RM34.12556 | RM1,535.65 |
| 90 | RM32.24322 | RM2,901.89 |
| 135 | RM31.18785 | RM4,210.36 |
| 270 | RM29.46011 | RM7,954.23 |
| 540 | RM27.82494 | RM15,025.47 |
| 1,035 | RM26.37104 | RM27,294.03 |
| Unit Price without VAT: | RM46.41000 |
|---|---|
| Unit Price with VAT: | RM51.05100 |


