
51CAD-E28-A15L | |
|---|---|
DigiKey Part Number | 51CAD-E28-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 51CAD-E28-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.40000 | RM39.40 |
| 10 | RM32.74500 | RM327.45 |
| 45 | RM28.97556 | RM1,303.90 |
| 90 | RM27.37822 | RM2,464.04 |
| 135 | RM26.48296 | RM3,575.20 |
| 270 | RM25.01681 | RM6,754.54 |
| 540 | RM23.62906 | RM12,759.69 |
| 1,035 | RM22.39477 | RM23,178.59 |
| Unit Price without VAT: | RM39.40000 |
|---|---|
| Unit Price with VAT: | RM43.34000 |














