
53RAA-R25-A10L | |
|---|---|
DigiKey Part Number | 53RAA-R25-A10L-ND |
Manufacturer | |
Manufacturer Product Number | 53RAA-R25-A10L |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.82000 | RM45.82 |
| 10 | RM38.07200 | RM380.72 |
| 45 | RM33.68356 | RM1,515.76 |
| 90 | RM31.82556 | RM2,864.30 |
| 135 | RM30.78422 | RM4,155.87 |
| 270 | RM29.07867 | RM7,851.24 |
| 540 | RM27.46502 | RM14,831.11 |
| 1,035 | RM26.02977 | RM26,940.81 |
| Unit Price without VAT: | RM45.82000 |
|---|---|
| Unit Price with VAT: | RM50.40200 |














