5900-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 748
Unit Price: RM8.27000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: RM11.92922
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 4.7 A 19mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-100

DigiKey Part Number
M5906-ND
Manufacturer
Manufacturer Product Number
5900-100
Description
FIXED IND 10UH 4.7A 19 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 4.7 A 19mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Unshielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes