
5900-822-RC | |
|---|---|
DigiKey Part Number | 5900-822-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5900-822-RC |
Description | FIXED IND 8.2MH 260MA 6 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 260 mA 6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-822-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM6.55600 | RM65.56 |
| 25 | RM6.06440 | RM151.61 |
| 50 | RM5.71780 | RM285.89 |
| 100 | RM5.39110 | RM539.11 |
| 250 | RM4.98788 | RM1,246.97 |
| 864 | RM4.49078 | RM3,880.03 |
| 1,728 | RM4.23534 | RM7,318.67 |
| 2,592 | RM4.09289 | RM10,608.77 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

