6000-473K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 336
Unit Price: RM2.36000
Datasheet
47 mH Unshielded Drum Core, Wirewound Inductor 80 mA 137.8Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-473K-RC

DigiKey Part Number
6000-473K-RC-ND
Manufacturer
Manufacturer Product Number
6000-473K-RC
Description
FIXED IND 47MH 80MA 137.8 OHM TH
Customer Reference
Detailed Description
47 mH Unshielded Drum Core, Wirewound Inductor 80 mA 137.8Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-473K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
137.8Ohm Max
Q @ Freq
15 @ 79kHz
Frequency - Self Resonant
120kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
79 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
300RM1.90107RM570.32
Unit Price without VAT:RM1.90107
Unit Price with VAT:RM2.09118