
77F100K-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F100K-TR-RCTR-ND - Tape & Reel (TR) 118-77F100K-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F100K-TR-RC |
Description | FIXED IND 10UH 500MA 650 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 500 mA 650mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F100K-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Q @ Freq 85 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.71100 | RM7.11 |
| 25 | RM0.65880 | RM16.47 |
| 50 | RM0.62100 | RM31.05 |
| 100 | RM0.58540 | RM58.54 |
| 250 | RM0.54164 | RM135.41 |
| 500 | RM0.51066 | RM255.33 |
| 1,000 | RM0.48143 | RM481.43 |
| 2,500 | RM0.44540 | RM1,113.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.41997 | RM2,099.85 |
| 10,000 | RM0.39602 | RM3,960.20 |
| 15,000 | RM0.38267 | RM5,740.05 |
| 25,000 | RM0.36650 | RM9,162.50 |
| 35,000 | RM0.35623 | RM12,468.05 |
| 50,000 | RM0.34567 | RM17,283.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

