1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
81A1A-B28-A10L
81A1A-B28-A10L

81A1A-B28-A10L

DigiKey Part Number
81A1A-B28-A10L-ND
Manufacturer
Manufacturer Product Number
81A1A-B28-A10L
Description
POT 1K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
81A1A-B28-A10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Square - 0.625" x 0.625" Face (15.88mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM66.94000RM66.94
10RM55.60100RM556.01
25RM51.60000RM1,290.00
50RM48.75600RM2,437.80
100RM46.06020RM4,606.02
250RM42.71512RM10,678.78
500RM40.34252RM20,171.26
1,000RM38.09964RM38,099.64
Unit Price without VAT:RM66.94000
Unit Price with VAT:RM73.63400