1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91A1A-B28-D10L

DigiKey Part Number
91A1A-B28-D10L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-D10L
Description
POT 1K OHM 1/2W PLASTIC LOG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-D10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.48000RM34.48
10RM28.66000RM286.60
45RM25.36400RM1,141.38
90RM23.96700RM2,157.03
135RM23.18356RM3,129.78
270RM21.90085RM5,913.23
540RM20.68631RM11,170.61
1,035RM19.60605RM20,292.26
Manufacturers Standard Package
Unit Price without VAT:RM34.48000
Unit Price with VAT:RM37.92800