
91A1A-B28-E15L | |
|---|---|
DigiKey Part Number | 91A1A-B28-E15L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B28-E15L |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B28-E15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.28000 | RM34.28 |
| 10 | RM28.51400 | RM285.14 |
| 45 | RM25.23444 | RM1,135.55 |
| 90 | RM23.84444 | RM2,146.00 |
| 135 | RM23.06504 | RM3,113.78 |
| 270 | RM21.78878 | RM5,882.97 |
| 540 | RM20.58044 | RM11,113.44 |
| 1,035 | RM19.50586 | RM20,188.57 |
| Unit Price without VAT: | RM34.28000 |
|---|---|
| Unit Price with VAT: | RM37.70800 |

