9210-74 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: RM8.03000
Datasheet
Image for 9210-74 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9210-74

DigiKey Part Number
9210-74-ND
Manufacturer
Manufacturer Product Number
9210-74
Description
FIXED IND 91UH 136MA 4.3 OHM TH
Customer Reference
Detailed Description
91 µH Unshielded Molded Inductor 136 mA 4.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.3Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes