
9230-68-RC | |
|---|---|
DigiKey Part Number | M8643-ND |
Manufacturer | |
Manufacturer Product Number | 9230-68-RC |
Description | FIXED IND 100UH 125MA 8 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 125 mA 8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-68-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.04600 | RM40.46 |
| 25 | RM3.74160 | RM93.54 |
| 50 | RM3.52700 | RM176.35 |
| 100 | RM3.32580 | RM332.58 |
| 250 | RM3.07684 | RM769.21 |
| 500 | RM2.90118 | RM1,450.59 |
| 1,000 | RM2.73574 | RM2,735.74 |
| 3,000 | RM2.49309 | RM7,479.27 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

