
AC4842R-27NK | |
|---|---|
DigiKey Part Number | 118-AC4842R-27NKTR-ND - Tape & Reel (TR) 118-AC4842R-27NKCT-ND - Cut Tape (CT) 118-AC4842R-27NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC4842R-27NK |
Description | FIXED IND 27NH 3.5A 4 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 3.5 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.190" L x 0.150" W (4.83mm x 3.81mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.82700 | RM8.27 |
| 100 | RM0.68160 | RM68.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.56062 | RM560.62 |
| 2,000 | RM0.52857 | RM1,057.14 |
| 3,000 | RM0.51072 | RM1,532.16 |
| 5,000 | RM0.48907 | RM2,445.35 |
| 7,000 | RM0.47533 | RM3,327.31 |
| 10,000 | RM0.46120 | RM4,612.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

