27 nH Unshielded Wirewound Inductor 3.5 A 4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC4842R-27NK

DigiKey Part Number
118-AC4842R-27NKTR-ND - Tape & Reel (TR)
118-AC4842R-27NKCT-ND - Cut Tape (CT)
118-AC4842R-27NKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC4842R-27NK
Description
FIXED IND 27NH 3.5A 4 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 3.5 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
100 @ 150MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.190" L x 0.150" W (4.83mm x 3.81mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.82700RM8.27
100RM0.68160RM68.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.56062RM560.62
2,000RM0.52857RM1,057.14
3,000RM0.51072RM1,532.16
5,000RM0.48907RM2,445.35
7,000RM0.47533RM3,327.31
10,000RM0.46120RM4,612.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200