
AC4842R-68NK | |
|---|---|
DigiKey Part Number | 118-AC4842R-68NKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC4842R-68NK |
Description | FIXED IND 68NH 2.5A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 2.5 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.190" L x 0.150" W (4.83mm x 3.81mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.41945 | RM8,389.00 |
| Unit Price without VAT: | RM0.41945 |
|---|---|
| Unit Price with VAT: | RM0.46140 |

