Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 0 mV ~ 50 mV (5V) 8-SMD, J-Lead, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 0 mV ~ 50 mV (5V) 8-SMD, J-Lead, Dual Ports, Same Side
Bourns® Sensor Capabilities

BPS310-AD01P0-2DG

DigiKey Part Number
118-BPS310-AD01P0-2DGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPS310-AD01P0-2DG
Description
SENSOR 1PSID 0.087" .05V 8SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 0 mV ~ 50 mV (5V) 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Pressure Type
Differential
Operating Pressure
1PSI (6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV (5V)
Accuracy
±0.25%
Voltage - Supply
15V
Port Size
Male - 0.087" (2.2mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
J Lead
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM77.42384RM19,355.96
Manufacturers Standard Package
Unit Price without VAT:RM77.42384
Unit Price with VAT:RM85.16622