BVRA1206-11PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-17PFR

DigiKey Part Number
118-BVRA1206-17PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-17PFRCT-ND - Cut Tape (CT)
118-BVRA1206-17PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-17PFR
Description
VARISTOR 28.5V 200A 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
28.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
25 V
Varistor Voltage (Typ)
28.5 V
Varistor Voltage (Max)
32 V
Current - Surge
200 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,828
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.70200RM17.02
25RM1.52360RM38.09
100RM1.32680RM132.68
250RM1.23356RM308.39
500RM1.17708RM588.54
1,000RM1.14750RM1,147.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.06110RM4,244.40
8,000RM1.03522RM8,281.76
12,000RM1.02227RM12,267.24
20,000RM1.00791RM20,158.20
28,000RM0.99952RM27,986.56
40,000RM0.99145RM39,658.00
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000