
BVRA1206-25PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-25PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-25PFRCT-ND - Cut Tape (CT) 118-BVRA1206-25PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-25PFR |
Description | VARISTOR 40V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer Bourns Inc. | Energy 1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 650 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 36 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 40 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 44 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.48900 | RM14.89 |
| 25 | RM1.33160 | RM33.29 |
| 100 | RM1.15720 | RM115.72 |
| 250 | RM1.07404 | RM268.51 |
| 500 | RM1.02400 | RM512.00 |
| 1,000 | RM0.98275 | RM982.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.92087 | RM3,683.48 |
| 8,000 | RM0.89787 | RM7,182.96 |
| 12,000 | RM0.88636 | RM10,636.32 |
| 20,000 | RM0.87360 | RM17,472.00 |
| 28,000 | RM0.86615 | RM24,252.20 |
| 40,000 | RM0.85898 | RM34,359.20 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

